
Texas Instruments TPS2148IDGN technical specifications.
| Package/Case | HVSSOP |
| Lead Free | Lead Free |
| Min Current Limit | 200mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.9V |
| Number of Switches | 2 |
| Operating Supply Current | 75uA |
| Output Current | 150mA |
| Output Voltage | 6V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 0.00067oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2148IDGN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.