Texas Instruments TPS2148IDGNR technical specifications.
| Package/Case | HTSSOP EP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TPS2148IDGNR to view detailed technical specifications.
No datasheet is available for this part.