
Adjustable LDO voltage regulator with a 3.3V fixed output option, featuring dual current limit and active-high enable. This integrated circuit offers a maximum output current of 600mA and an operating supply current of 85µA. It supports a supply voltage range from 2.7V to 5.5V, with a maximum input voltage of 5.5V. Packaged in a 14-pin HTSSOP, this surface-mount component operates across a temperature range of -40°C to 85°C.
Texas Instruments TPS2150IPWP technical specifications.
| Package/Case | HTSSOP |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 85uA |
| Output Current | 600mA |
| Output Type | Adjustable |
| Output Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.2667W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPS2150 |
| Supply Current | 85uA |
| Termination | SMD/SMT |
| Weight | 0.002046oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2150IPWP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
