
The TPS2150IPWPG4 is a surface mount power management IC from Texas Instruments. It operates over a temperature range of -40°C to 85°C and can handle supply voltages between 2.7V and 5.5V. This device has a low operating supply current of 85uA and is packaged in a 90-unit rail/tube package.
Texas Instruments TPS2150IPWPG4 technical specifications.
| Package/Case | HTSSOP |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Current | 85uA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS2150 |
| Weight | 0.002046oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2150IPWPG4 to view detailed technical specifications.
No datasheet is available for this part.
