
Texas Instruments TPS2150IPWPR technical specifications.
| Package/Case | HTSSOP EP |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.1V |
| Mount | Surface Mount |
| Operating Supply Current | 85uA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.267W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS2150 |
| Supply Current | 85uA |
| Weight | 0.002046oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2150IPWPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
