Dual switch with adjustable LDO for USB, DSP, and portable applications. Features active-high enables, 2 outputs, and 2 switches. Operates from a 2.9V to 5.5V supply with a maximum output current of 150mA. HTSSOP package, surface mount, RoHS compliant, with an operating temperature range of -40°C to 85°C.
Texas Instruments TPS2155IPWP technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Power Dissipation | 2W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.9V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| Operating Supply Current | 75uA |
| Output Current | 150mA |
| Output Type | Adjustable |
| Output Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPS2155 |
| Termination | SMD/SMT |
| Weight | 0.002046oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2155IPWP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
