Texas Instruments TPS2201IDBR technical specifications.
| Package/Case | SSOP |
| Fault Protection | Over Temperature |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Number of Outputs | 4 |
| Number of Ports | 2 |
| Output Configuration | High Side |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS2201 |
| Weight | 0.007676oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2201IDBR to view detailed technical specifications.
No datasheet is available for this part.
