Dual-slot PC card power switch IC, featuring a serial interface and 1A maximum output current per slot. Operates with a supply voltage range of 4.75V to 5.25V and a maximum input voltage of 13.5V. Includes over-temperature fault protection and a low on-state resistance of 160mR. Packaged in a 30-pin SSOP with surface mount termination, this RoHS compliant component operates from -40°C to 85°C.
Texas Instruments TPS2202AIDB technical specifications.
| Package/Case | SSOP |
| Fault Protection | Over Temperature |
| Height | 1.95mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max Input Voltage | 13.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 1.024W |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Ports | 2 |
| On-State Resistance | 160mR |
| Output Configuration | High Side |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.02W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 0.007676oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2202AIDB to view detailed technical specifications.
No datasheet is available for this part.
