Texas Instruments TPS2202AIDBG4 technical specifications.
| Package/Case | SSOP |
| Height | 1.95mm |
| Lead Free | Contains Lead |
| Length | 10.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS2202A |
| Weight | 0.007676oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2202AIDBG4 to view detailed technical specifications.
No datasheet is available for this part.