Dual-slot PC card power switch with a serial interface, designed for efficient power management. Features include 1A maximum output current, 3.3V to 12V input voltage range, and 3V to 13.5V supply voltage. This surface mount component offers over-temperature fault protection and a low on-state resistance of 95mR. Operating across a wide temperature range of -40°C to 85°C, it is housed in a compact HTSSOP package.
Texas Instruments TPS2204APWP technical specifications.
| Package/Case | HTSSOP |
| Fault Protection | Over Temperature |
| Height | 1.15mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 7.8mm |
| Max Input Voltage | 12V |
| Min Input Voltage | 3.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 2.491W |
| Max Supply Voltage | 13.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| On-State Resistance | 95mR |
| Output Configuration | High Side |
| Output Voltage | 14V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.49W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPS2204A |
| Termination | SMD/SMT |
| Weight | 0.00346oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2204APWP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
