
Texas Instruments TPS2211AIDBR technical specifications.
| Package/Case | SSOP |
| Fault Protection | Over Temperature |
| Interface | Parallel |
| Lead Free | Lead Free |
| Min Current Limit | 1A |
| Max Input Voltage | 12V |
| Min Input Voltage | 3.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Number of Outputs | 2 |
| Number of Ports | 1 |
| Output Configuration | High Side |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS2211A |
| Weight | 0.004536oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2211AIDBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
