
Texas Instruments TPS2221PWP technical specifications.
| Package/Case | HTSSOP |
| Fault Protection | Over Temperature |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 2W |
| Number of Outputs | 2 |
| Number of Ports | 1 |
| On-State Resistance | 900mR |
| Output Configuration | High Side |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2221PWP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
