Dual-slot Cardbus power-interface switch for serial PCMCIA controllers. Features over-temperature fault protection, a maximum output current of 1A, and a maximum supply voltage of 3.6V. Operates within a temperature range of -40°C to 85°C. This integrated circuit offers four high-side outputs and two serial interface ports. Packaged in a 24-SSOP, it is lead-free and RoHS compliant.
Texas Instruments TPS2223ADB technical specifications.
| Package/Case | SSOP |
| Fault Protection | Over Temperature |
| Height | 1.95mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 8.2mm |
| Min Current Limit | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Outputs | 4 |
| Number of Ports | 2 |
| Output Configuration | High Side |
| Output Voltage | 6V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Dissipation | 890mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS2223A |
| Supply Current | 140uA |
| Weight | 0.006081oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2223ADB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
