
Dual-slot Cardbus power-interface switches designed for serial PCMCIA controllers. Features over-temperature fault protection, a 3V to 3.6V supply voltage range, and a maximum output current of 1A per channel. Operates across a wide temperature range from -40°C to 85°C. This surface-mount component is housed in a 24-HTSSOP EP package with a height of 1.15mm and length of 7.8mm. RoHS compliant and lead-free.
Texas Instruments TPS2223APWP technical specifications.
| Package/Case | HTSSOP EP |
| Fault Protection | Over Temperature |
| Height | 1.15mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 7.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 4 |
| Number of Ports | 2 |
| Output Configuration | High Side |
| Output Voltage | 6V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Dissipation | 3.322W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS2223A |
| Supply Current | 140uA |
| Weight | 0.00346oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2223APWP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
