
Texas Instruments TPS2224ADB technical specifications.
| Package/Case | SSOP |
| Fault Protection | Over Temperature |
| Height | 1.95mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 8.2mm |
| Min Current Limit | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Nominal Supply Current | 250mA |
| Number of Outputs | 4 |
| Number of Ports | 2 |
| Output Configuration | High Side |
| Output Voltage | 6V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS2224A |
| Weight | 0.006081oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2224ADB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
