
Texas Instruments TPS2228DB technical specifications.
| Package/Case | SSOP |
| Fault Protection | Over Temperature |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Outputs | 4 |
| Number of Ports | 2 |
| Output Configuration | High Side |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 30.67mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS2228 |
| Supply Current | 95uA |
| Weight | 0.007676oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2228DB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
