Texas Instruments TPS2231MRGPT-1G4 technical specifications.
| Package/Case | QFN |
| Height | 0.93mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 4mm |
| Min Current Limit | 2.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.65V |
| Number of Outputs | 1 |
| Number of Ports | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS2231 |
| Weight | 0.00163oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2231MRGPT-1G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.