
Texas Instruments TPS2231PWR technical specifications.
| Package/Case | TSSOP |
| Height | 1mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Min Current Limit | 2.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Number of Ports | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2231PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
