
Single-channel power switch in a 4-pin DSBGA package, featuring a 0.097 Ohm switch on-resistance and a maximum output current of 1A. This surface-mount component operates from a 1.1V to 3.6V input, with a low supply current of 0.00005mA. The compact Die Size Ball Grid Array package measures 0.9mm x 0.9mm x 0.48mm, ideal for space-constrained applications. Operating temperature range is -40°C to 85°C.
Texas Instruments TPS22907YZTT technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | DSBGA |
| Package Description | Die Size Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 0.9 |
| Package Width (mm) | 0.9 |
| Package Height (mm) | 0.48 |
| Seated Plane Height (mm) | 0.63(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Number of Outputs | 1 |
| Minimum Output Current | 1(Max)A |
| Switch On Resistance | 0.097Ohm |
| Maximum Input Voltage | 3.6V |
| Supply Current | 0.00005mA |
| Maximum Power Dissipation | 859.69mW |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Output Voltage Range | 3.6(Max)V |
| Minimum Input Voltage | 1.1V |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments TPS22907YZTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.