
Industrial-grade load switch IC with a 5.5-V maximum supply voltage and 1.5-A current capability. Features a low 90-mΩ on-resistance and adjustable output discharge. Operates across an industrial temperature range of -40°C to 105°C. This 6-terminal device, housed in a 1.25mm x 2mm SC70 package, functions as a single peripheral driver.
Texas Instruments TPS22919DCKT technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.25 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.6 |
| Supply Voltage-Min | 1.6 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS22919DCKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.