
General purpose power switch IC featuring a single output with a maximum current capability of 2A and a low on-resistance of 0.059 Ohms. Operates from a supply voltage up to 5.5V with a low quiescent current of 2.1uA. Designed for surface mount applications with a compact 4-pin DSBGA package, supplied on tape and reel. This component is lead-free, RoHS compliant, and operates within a temperature range of -40°C to 85°C.
Texas Instruments TPS22930AYZVR technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 2A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS22930AYZVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
