
High-side load switch IC with 5.5V max input voltage and 100mA max output current. Features a 100mA current limit, over-temperature fault protection, and active low enable. Operates from 1.62V to 5.5V with a low quiescent current of 40uA. Packaged in a 5-SC70 (SOT-23-5) and supplied on tape and reel. RoHS compliant and lead-free.
Texas Instruments TPS22942DCKRG4 technical specifications.
| Package/Case | SOT-23-5 |
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Lead Free | Lead Free |
| Min Current Limit | 100mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.62V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Supply Current | 40uA |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | High Side |
| Output Current | 100mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Weight | 8.8E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS22942DCKRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
