
Texas Instruments TPS22962EVM-079 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Output Current | 10A |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS22962EVM-079 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
