
Texas Instruments TPS22965EVM-023 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Operating Supply Voltage | 5.5V |
| Output Current | 6A |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TPS22965EVM-023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
