
Texas Instruments TPS22966DPUT technical specifications.
| Height | 800um |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Output Current | 6A |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| Resistance | 27mR |
| RoHS Compliant | Yes |
| Thickness | 750um |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS22966DPUT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
