
Texas Instruments TPS22966EVM-007 technical specifications.
| Package/Case | Module |
| Lead Free | Lead Free |
| Output Current | 6A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS22966EVM-007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
