
Dual-input, single-output power multiplexer IC with 1.5A maximum output current. Features a wide operating input voltage range from 4.5V to 19.8V, with a 3V to 3.6V secondary input. Integrated fault protection includes over-temperature and reverse current capabilities. On/Off interface control and a compact 4mm x 4mm x 0.93mm QFN package.
Texas Instruments TPS22980RGPR technical specifications.
| Package/Case | QFN |
| Current - Output 2 | 1.5A |
| Fault Protection | Over Temperature, Reverse Current |
| Height | 0.93mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Input Voltage | 19.8V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Supply Current | 200uA |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| Operating Supply Voltage | 19.8V |
| Output Configuration | High Side |
| Output Current | 1.5A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPS22980 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS22980RGPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
