
Texas Instruments TPS22986YFPR technical specifications.
| Fault Protection | Reverse Current |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Output Configuration | High Side |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Thunderbolt™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS22986YFPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
