
Texas Instruments TPS2300IPWG4 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 13V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Output Voltage | 21V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.015W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5uA |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2300IPWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
