
Texas Instruments TPS2301IPW technical specifications.
| Package/Case | TSSOP |
| Depth | 4.5mm |
| Features | Latched Fault, UVLO |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.015W |
| Max Supply Voltage | 13V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 5uA |
| Output Voltage | 21V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2301IPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
