
The TPS2301IPWRG4 is a dual hot swap controller from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is packaged in a lead-free TSSOP package. The device is RoHS compliant and has a maximum supply voltage of 13V, with a minimum supply voltage of 3V. The TPS2301IPWRG4 has a low supply current of 200uA and is available in a tape and reel packaging format with 2000 units per package.
Texas Instruments TPS2301IPWRG4 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 13V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Output Voltage | 21V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 200uA |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2301IPWRG4 to view detailed technical specifications.
No datasheet is available for this part.
