
Texas Instruments TPS2350PW technical specifications.
| Package/Case | TSSOP |
| Depth | 4.5mm |
| Features | Auto Retry |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | -12V |
| Min Input Voltage | -80V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 750mW |
| Max Supply Current | 2mA |
| Max Supply Voltage | -80V |
| Min Supply Voltage | -12V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 2mA |
| Output Voltage | 80V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2350PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.