
Automotive-grade Power Over Ethernet (PoE) PD Controller, featuring a single channel and operating across a wide supply voltage range from 8V to 57V. This integrated circuit offers robust power management with a maximum operating temperature of 125°C and a minimum of -40°C. Packaged in a 20-terminal VQFN EP with dimensions of 5mm x 5mm, it utilizes a QUAD terminal position and conforms to the S-PQCC-N20 JEDEC package code.
Texas Instruments TPS2372-3RGWT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N20 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 10.1 |
| Supply Voltage-Max (Vsup) | 57 |
| Supply Voltage-Min (Vsup) | 8 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS2372-3RGWT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.