
Texas Instruments TPS23752EVM-145 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 48V |
| Output Current | 5A |
| Output Power | 25W |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TPS23752EVM-145 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
