Texas Instruments TPS23753AEVM-235 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Output Current | 2A |
| Output Voltage | 4.989V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS23753AEVM-235 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.