
Power Over Ethernet (PoE) PSE Controller, operating from 0V to 57V, supports up to 30W power delivery. This integrated circuit features a single channel with a 1A output current and a 15.7V output voltage. It offers a current limit adjustable from 850mA and a low 750mR resistance. The device operates at a 278kHz frequency and is housed in a 20-pin HTSSOP package, with dimensions of 6.5mm length, 4.5mm width, and 1.15mm height. It functions across an extended temperature range of -40°C to 125°C and is RoHS compliant.
Texas Instruments TPS23754PWP technical specifications.
| Package/Case | HTSSOP |
| Frequency | 278kHz |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Min Current Limit | 850mA |
| Max Input Voltage | 57V |
| Min Input Voltage | 0V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 30W |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 920uA |
| Operating Supply Voltage | 57V |
| Output Current | 1A |
| Output Voltage | 15.7V |
| Packaging | Rail/Tube |
| Power Supply | 57V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 750mR |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Weight | 0.002822oz |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS23754PWP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
