
Power Over Ethernet (PoE) PD Controller, a single-channel integrated circuit designed for power management. Features a wide operating voltage range from 0V to 57V, with a nominal input voltage of 57V. Offers a minimum current limit of 405mA and an output current of 350mA. Packaged in an 8-pin TSSOP with dimensions of 3mm (L) x 4.4mm (W) x 1mm (H), this lead-free and RoHS compliant component operates from -40°C to 85°C.
Texas Instruments TPS2375PWR-1 technical specifications.
| Package/Case | TSSOP |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Min Current Limit | 405mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 12.95W |
| Max Supply Voltage | 57V |
| Min Supply Voltage | 0V |
| Nominal Input Voltage | 57V |
| Number of Channels | 1 |
| Operating Supply Current | 240uA |
| Output Current | 350mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 13W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Weight | 0.001376oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2375PWR-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
