Texas Instruments TPS2384EVM-152 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | I2C, RS-232, Ethernet |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TPS2384EVM-152 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.