
Texas Instruments TPS2421-2DDA technical specifications.
| Package/Case | SOIC |
| Depth | 3.9mm |
| Features | Auto Retry, Thermal Limit, UVLO |
| Height | 4mm |
| Lead Free | Lead Free |
| Length | 4.89mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.00249oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2421-2DDA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
