
Texas Instruments TPS2421-2DDAR technical specifications.
| Package/Case | HSOP |
| Depth | 4mm |
| Features | Auto Retry, Thermal Limit, UVLO |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.00249oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2421-2DDAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
