
Texas Instruments TPS2456RHHT technical specifications.
| Package/Case | VQFN |
| Depth | 6.1mm |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 4mA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 8.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 12V |
| Output Voltage | 23V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3.1mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2456RHHT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
