
Hot Swap Controller IC, supporting 2.5-V to 18-V input voltage range. Features a single channel with a maximum output voltage of 25.8V. Operates with a maximum supply current of 1.4mA and a maximum power dissipation of 240mW. Packaged in an 8-pin VSSOP for surface mounting, with dimensions of 3.1mm (L) x 3.1mm (W) x 0.95mm (H). Suitable for operation between -40°C and 85°C, this RoHS compliant component is lead-free.
Texas Instruments TPS24700DGK technical specifications.
| Package/Case | VSSOP |
| Depth | 3.1mm |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 240mW |
| Max Supply Current | 1.4mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 1mA |
| Output Voltage | 25.8V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.000917oz |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS24700DGK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.