
Texas Instruments TPS24701EVM-002 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Output Current | 50A |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TPS24701EVM-002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
