Texas Instruments TPS2480EVM-002 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | I2C, USB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Output Current | 50A |
| Output Voltage | 48V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TPS2480EVM-002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.