
Texas Instruments TPS2543EVM-064 technical specifications.
| Package/Case | Module |
| Interface | USB |
| Max Operating Temperature | 125°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TPS2543EVM-064 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
