
USB charging port controller with CDP/SDP auto swtich and 2.5A power switch with load detection 16-WQFN -40 to 125
Texas Instruments TPS2546RTET technical specifications.
| Fault Protection | Over Temperature |
| Height | 800um |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| Output Configuration | High Side |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 750um |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2546RTET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
