
Texas Instruments TPS2550DRVT technical specifications.
| Package/Case | SON |
| Height | 800um |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 715mW |
| Mount | Surface Mount |
| Nominal Input Voltage | 6.5V |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| On-State Resistance | 100mR |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 750um |
| Weight | 0.000342oz |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2550DRVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
