Texas Instruments TPS2551DRVEVM-271 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Operating Supply Current | 1A |
| Operating Supply Voltage | 6.5V |
| Package Quantity | 2 |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2551DRVEVM-271 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.