Automotive-grade DC/DC controller and regulator for USB Type-C power delivery. Features DCP charging with cable compensation and thermal foldback. Operates from a 4.5V to 36V input range, with a maximum operating temperature of 125°C. Housed in a 32-terminal S-PQCC-N32 package with QUAD terminal position.
Texas Instruments TPS25833QWRHBTQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS25833QWRHBTQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.