
High-voltage hot swap controller for single-channel power management. Features a 3V to 20V input voltage range and supports up to 5.5A output current. Integrated thermal limit and undervoltage lockout (UVLO) protection. Packaged in a 16-pin VQFN with dimensions of 4mm x 4.1mm x 0.9mm. Operates across a temperature range of -40°C to 125°C.
Texas Instruments TPS2590RSAT technical specifications.
| Package/Case | QFN |
| Current | 5.5A |
| Features | Thermal Limit, UVLO |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Input Voltage | 20V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5.5A |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 3.9mA |
| Output Current | 0A |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 900um |
| Voltage | 20V |
| Weight | 0.001623oz |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2590RSAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
